Bourns バッテリマネジメント・システム
Bournsバッテリ管理システム(BMS)は、高エネルギーバッテリパックに接続し、パックの充電と放電を管理します。BMSアプリケーション・ソリューションには、電流センス・レジスタ、信号トランス、シールド・パワー・インダクタが含まれています。電流センス・レジスタは、AEC-Q200準拠で、1000Aの連続電流、50μΩの低抵抗に対応します。Bourns信号トランスには、MBSアプリケーションのノイズ除去を目的としたコモンモードチョークが含まれています。シールド電源インダクタは、車載パワーコンバージョン、DC/DCコンバータ、電源、通信電子機器に最適です。BMSは、さまざまなバッテリで作動し、出力電力を最大限に高めるようにセルを監視し、良好な状態に維持します。Bourns BMSは、バッテリセルの平均寿命を延ばし、それらを損傷から保護するのことに役立ちます。
特徴
- Consists of
- Battery Management IC (BMI) (cell voltage monitor, temperature monitor, I/O to controller, and engine management)
- Current sensor (relays current during charge/discharge cycle) to BMI
- Monitors voltage, current, power, and temperature of pack
- Estimate the state of charge (SoC) of each cell
- Maintain a healthy battery and conduct diagnostics
ビデオ
公開: 2019-03-27
| 更新済み: 2024-03-22