ホーム
最新製品
新製品(メーカー別)
Bourns
業務用オーディオ製品 - Bourns
Bourns 業務用オーディオ製品
拡大
Bourns Pro Audioは長年にわたって、業務用オーディオ機器の設計および組み立てに使用される部品を供給してきました。卓越性と技術への尽力によってBournsは、プロのオーディオ業界での評判を確立しており、オーディオ機器の業界を代表するメーカーおよびサプライヤの一部を始めとする確立された顧客基盤に品質、信頼性、価値をもたらします。例えば、ギター、オーディオおよび放送用ミキシングコンソール、キーボード、デジタルドラム、アンプ、その他のオーディオ/ビデオ編集機器に使用されています。
設計キット
Pro Audio kits contain 24 pieces, 250KΩ and 500KΩ, variety of tapers and shafts.
Single turn panel control with several popular resistance codes, including variety kit.
注目のポテンショメータ
Offer a knurled metal shaft, 10% TR tolerance, low noise, and long rotational life.
Use conductive polymer element that contributes to low noise output.
17mm potentiometers made from carbon element with linear, audio, and reverse audio taper options.
Carbon element, blend-balance or push-pull options.
Sealed 1/2" (12.5mm) square control featuring a conductive plastic element.
Features high rotational life, metal shaft styles, carbon element, center detent option.
Low Profile Slide Potentiometer for audio applications.
Designed with a long-life carbon element, 60mm and 100mm travel lengths, & touch-sense lever.
Designed for control applications where accuracy and high-reliability are critical.
注目のエンコーダ
Long life, high reliability, single-,dual-, & triple-LED designs.
Optional momentary push switch & detent, 9mm, 30,000 rotational life cycle.
Compact, long life, low cost, high reliability.
Highly reliable 20,000 cycles and 10mA at 5VDC.
関連製品
Highly reliable, low profile sensors suitable for multiple sensing and control applications.
拡大
公開: 2019-05-30
| 更新済み: 2024-03-13