Bridgetek MM2040EV PICO Adapter Evaluation Board
Bridgetek MM2040EV PICO Adapter Evaluation Board consists of a PICO module to control a supported BRT EVE module and peripheral devices connected through the corresponding connectors. The board has one Micro-B USB port on the PICO module for power, communication, and programming. Bridgetek MM2040EV PICO Adapter Evaluation Board also has two compatible BRT EVE module interfaces through a 10-position right angle connector or 2x8 16-position back entry connector.Features
- Raspberry Pi PICO module mounted on board
- 1x Micro-B USB port on PICO module for power, communication, and programming
- 2x compatible BRT EVE module interfaces through 10-position right angle connector or 2x8-16 position back entry connector
- Several male pin header connectors exposed
- 2x ADC peripheral interfaces
- 2x PWM peripheral interfaces
- 1x SPI peripheral interface
- 1x UART peripheral interface
- 1x Micro-SD card socket
- 2x Stemma QT (QWIIC) I2C peripheral interfaces
- 1x 2-pin-JST connector for DC 5V power supply input or the module could also be powered up through Micro-B USB port on PICO module or by BRT EVE Module through the connector interfaces
- 1x hardware RESET button
Dimensions
公開: 2021-07-20
| 更新済み: 2023-04-03