Bridgetek MM930Mini USB MCU Development Module
Bridgetek MM930Mini USB MCU Development Module is a USB 2.0 Microcontroller evaluation and development tool, based on the FT930Q Bridge IC. This module enables the evaluation of all FT930 I/O and may be powered over USB or via other interface connectors. The module handles all USB signaling and protocols enabling rapid development of applications including USB to multi-port UART up to 12MBaud, USB to SPI up to 25MHz, and I2C at 3.4Mbit/s as well as SD-card, PWM Audio, ADC, and DAC interfaces. The MM930Mini USB development module operates at -40°C to +85°C temperature range.When purchasing the MM930Mini, Bridgetek recommends also purchasing a UMFTPD2A programming and debug module.
Features
- Based on the USB Hi-Speed FT930Q
- USB 2.0 Hi-Speed compatible
- Reduced development time
- Rapid integration into existing systems
- USB powered - no external power supply needed
- Entire USB protocol handled by D2xx hardware engine
- USB Micro-B connector common on many commercial devices
- On-board 500mA 3.3V LDO regulator, 12MHz crystal, 32kHz crystal
- Asynchronous Serial data transfer rates from 300baud to 12Mbaud at TTL levels
- One SPI master supports single/dual/quad modes of data transfer
- Up to 25MHz clock rate
- One SPI slave support single data transfer with 25MHz clock
- I2C bus interface can be configured as master or slave, with data transfers up to 3.4Mbps
- UHCI / OHCI / EHCI host controller compatible
- One SPI slave support single data transfer with 25MHz clock
- -40°C to +85°C operating temperature range
- 29.1mm x 42mm PCB
Board Layout
公開: 2017-05-31
| 更新済み: 2023-04-03