Broadcom ACFL-5211T Automotive-Grade Digital Optocoupler
Broadcom/Avago ACFL-5211T Automotive-Grade Digital Optocoupler is a dual-channel, bidirectional, high-speed 1MBd digital optocoupler. The ACFL-5211T has a stretched SO-12 package outline that is designed to be compatible with standard surface mount processes. It occupies the same land area as the single-channel equivalent, ACPL-K43T, in a stretched SO8 package.Features
- Qualified to AEC Q100 Grade 1 Guidelines
- Ultra-low LED drive current for status feedback at IF = 0.8mA or 1.5mA
- High speed (1MBd) operation at IF = 10mA with low propagation delay: 1μs (max.)
- Low standby leakage:
- ICCH: 2.5μA (max.)
- IOH: 5μA (max.)
- 30kV/μs High Common-Mode Rejection at VCM = 1500V (typ)
- Compact, Auto-Insertable Stretched SO12 Packages
- Worldwide Safety Approvals:
- UL 1577 recognized, 5kVRMS/1 min.
- CSA Component Acceptance Notice#5A
- IEC/EN/DIN EN 60747-5-5
- Wide Temperature Range: -40°C to +125°C
Applications
- Automotive Low-Speed Digital Signal Isolation Interface
- Inverter Fault Feedback Signal Isolation
- Switching Power Supplies Feedback Circuit
Functional Diagram
公開: 2015-06-24
| 更新済み: 2022-03-11