Broadcom ASMT-Jx1x 1W Mini Power LED Light Source
Broadcom ASMT-Jx1x 1W Mini Power LED Light Source is one of the smallest available high-brightness 1W LEDs. This compact 1W Broadcom HB LED light source is an energy efficient device that can handle high thermal and high driving current. The ASMT-Jx1X 1W Mini Power LED features high current operation, long operation life, and a wide viewing angle. This Avago 1W Mini Power LED is non-ESD sensitive, has MSL 1 moisture sensitivity, and is ideal for space-constrained designs.Features
- Small footprint
- Energy efficient
- Direct heat transfer from metal slug to motherboard
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold >16kV)
- MSL 1 products
Applications
- Architectural lighting
- Garden lighting
- Decorative lighting
- Sign backlight
- Safety, exit and emergency sign lightings
- Specialty lighting such as task lighting and reading lights
- Retail display
- Commercial lighting
- Accent or marker lightings, strip or step lightings
- Portable lighting, bicycle head lamp, flashlights
- Pathway lighting
- Street lighting
- Tunnel lighting
View Results ( 4 ) Page
| 部品番号 | データシート | 照明色 | 波長/色温度 | If - 順電流(Forward Current) | Vf - 順電圧(Forward Voltage) | 電力定格 | 視角 | レンズ形状 | 光束/放射束 | レンズの透明性 | 長さ | 幅 | 高さ | 最低動作温度 | 最高動作温度 | パッケージ化 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ASMT-JB11-NNQ01 | ![]() |
Blue | 460 nm | 350 mA | 3.2 V | 1 W | 165 deg | Dome | 24 lm | Clear | 4 mm | 4 mm | 1.85 mm | - 40 C | + 135 C | Reel |
| ASMT-JA10-ARS01 | ![]() |
Amber | 590 nm | 350 mA | 2.4 V | 1 W | 165 deg | Dome | 48 lm | Clear | 5 mm | 4 mm | 1.85 mm | - 40 C | + 115 C | Reel |
| ASMT-JH13-AST01 | ![]() |
Red-Orange | Reel | |||||||||||||
| ASMT-JR10-AST01 | ![]() |
Tube |
公開: 2009-09-18
| 更新済み: 2022-03-11