Bud Industries Tablet Enclosures
Bud Industries Tablet Enclosures are designed for LCD displays. Available in white or black high impact ABS, the enclosures have a recessed area for 4.3", 5.7", 7.0", 8.4", or 10.4" LCD or touch screen use. Bud Industries Tablet Enclosures can be made waterproof and dust-resistant to meet IP65 with the purchase and installation of optional silicone sponge gaskets.Features
- Molded in high impact ABS which is flame retardant to both UL94-V0 and UL94-HB
- Available in white (RAL9002, UL94-V0 of ABS) or black (RAL9005, UL94-HB of ABS)
- Design for portable, desktop or wall mounted electronic application
- Space of the recessed area is designed for 4.3", 5.7", 7.0", 8.4" and 10.4" LCD module or touch screen use
- Lid and base incorporate a tongue and groove sealing design, optional silicon sponge gasket can be ordered and installed to meet IP65 rating of waterproof and dust resistance
- Recommended working temperature -20ºC to +80ºC
- Add-on rubber feet are included
公開: 2013-07-16
| 更新済み: 2022-03-11