Carlo Gavazzi LD30 IO-Link Time of Flight Photoelectric Sensors

Carlo Gavazzi LD30 IO-Link Time of Flight Photoelectric Sensors offer background suppression based on the Time of Flight (ToF) sensing principle. With a sensing range of up to 1000mm for both black and white objects, the background suppression has been increased four times compared to previous versions in a very compact housing. The IO-Link connections enable the read-out of the actual sensing distance, among other attributes. The family consists of four sensor types in stainless steel AISI316L housings, and every sensor can be configured in more than half a million combinations.

Features

  • 2x separate switching signal channels
  • Long-range background suppression ToF (Time of Flight) sensor with IO-Link connection for an adjustable distance of 50mm to 1,000mm either by potentiometer or via IO-Link
  • Fully configurable via output IO-Link 1.1
  • Each switching signal channel can be set as single point, two-point, or window mode
  • Temperature alarms and logging functions
  • Logic functions: AND, OR, X-OR, and gated SR-FF
  • Timer functions: on-delay, off-delay, one-shot leading or trailing edge delay with values from 1ms up to 32,767min
  • 2x independent configurable outputs: NPN, PNP, push-pull, external input, or as remote teach function

Applications

  • Food and beverage
  • Machine tools
  • Packaging and wrapping
  • Material handling
  • Plastic and rubber

Videos

公開: 2020-12-03 | 更新済み: 2024-04-15