CEL CMP9377 Wi-Fi® + BLUETOOTH® Modules
CEL CMP9377 Wi-Fi® + BLUETOOTH® Modules deliver high performance with low power connectivity. The multi-protocol connectivity modules provide dual-band, single-stream 802.11 ac plus BLUETOOTH v5.0. CMP9377 modules feature advanced WLAN/BLUETOOTH coexistence algorithms while supporting superior rate-over-range throughput and low-latency performance in real-world radio frequency operating conditions. The CPU manages the Wi-Fi stack to minimize resource requirements on the host platform.Features
- 802.11 a/b/g/n/ac Wave 2 MU-MIMO
- Dual-band Wi-Fi support (2.4GHz/5GHz)
- Integrated coexistence manager
- Dedicated CPU for WLAN stack
- 20MHz/40MHz/80MHz channel support
- STBC, MU-MIMO, transmit beamforming
- 20dBm output power
- BLUETOOTH v5.0 Smart Ready
- Integrated dual-band chip
- Host Control Interface (HCI) for external BLUETOOTH stack
- Supports all standard BLUETOOTH profiles
- POUT of 14dBm (BLUETOOTH)
- POUT of 4dBm (BLE)
- Wireless coexistence
- Concurrent Wi-Fi and BLE/15.4
- Per-packet coexistence manager
- -40°C to +85°C operating temperature range
- Power management
- 3.3V operating supply voltage
- Clock gating to idle blocks
- Voltage scaling
- Processor frequency scaling
- Multiple WLAN interface options
- SDIO (CMP9377-S and CMP9377-SC)
- USB v2.0 (CMP9377-U and CMP9377-UC)
- BLUETOOTH interface types
- UART (CMP9377-S and CMP9377-SC)
- USB v2.0 (CMP9377-U and CMP9377-UC)
- Host driver support
- Source Code available for multiple HW/OS reference platforms
- Android
- Linux
- Windows
- Platform porting options
- Porting Guides available
- Custom driver development available through Engineering Services contract
- Source Code available for multiple HW/OS reference platforms
- Antenna options
- Integrated dual-band chip
- Miniature coax connector for external antenna
- Compact form factors
- 17mm x 12mm x 3mm (antenna connector)
- 24mm x 12mm x 3mm (chip antenna)
公開: 2019-07-23
| 更新済み: 2023-07-21