Central Semiconductor CAK3 & CAK6 TVS Diodes
Central Semiconductor CAK3 and CAK6 TVS Diodes are designed to protect voltage-sensitive components from high voltage transients. The voltage transients of TVS diodes range from 12V to 380V (3kA) and 42V to 240V (6kA). These CAK3 and CAK6 diodes are bi-directional transient voltage suppressors manufactured with glass passivated chips for optimum reliability. The TVS diodes offer a very low clamping voltage of 28V and ESD protection of data lines in accordance with IEC 61000-4-2. These CAK3 and CAK6 TVS diodes offer -55°C to 125°C of operating junction temperature range and -55°C to 150°C of the storage temperature range. The TVS diodes are ideal for high voltage 5G transmitter applications.Features
- Low clamping voltage
- Bi-directional
- ESD protection of data lines in accordance with IEC 61000-4-2
Specifications
- CAK6:
- 42V to 240V reverse stand-off voltage range
- 47V to 250V minimum breakdown voltage range
- 100V to 340V maximum clamping voltage range
- CAK3:
- 12.8V to 380V reverse stand-off voltage range
- 14V to 401V minimum breakdown voltage range
- 28V to 520V maximum clamping voltage range
- -55°C to 125°C operating junction temperature range
- -55°C to 150°C storage temperature range
- 10mA test current
- 20µA maximum reverse leakage current
Mechanical Drawing
View Results ( 3 ) Page
| 部品番号 | データシート | 破壊電圧 | 制限電圧 | 動作電圧 | Vesd - 電圧ESDコンタクト | Vesd - 電圧ESDエアギャップ | 最低動作温度 | 最高動作温度 | シリーズ |
|---|---|---|---|---|---|---|---|---|---|
| CAK3-076C PBFREE | ![]() |
85 V | 140 V | 76 V | 8 kV | 15 kV | - 55 C | + 125 C | CAKx |
| CAK6-076C PBFREE | ![]() |
83 V | 135 V | 76 V | 8 kV | 15 kV | - 55 C | + 125 C | CAKx |
| CAK3-380C PBFREE | ![]() |
401 V | 520 V | 380 V | 8 kV | 15 kV | - 55 C | + 125 C | CAKx |
公開: 2021-09-23
| 更新済み: 2022-03-11