Central Semiconductor P-Channel Enhancement Mode MOSFETs
Central Semiconductor P-Channel Enhancement Mode MOSFETs offer low rDS(ON) and low threshold voltage. CMUDM8004 and CMUDM8005 ULTRAmini™ MOSFETs, CMLDM8005 PICOmini™, and CMNDM8001 FEMTOmini™ devices are designed for high-speed pulsed amplifier and driver applications. Central Semiconductor CMUDM8004 / CMUDM8005 and CMNDM8001 MOSFETs are manufactured by the P-channel DMOS process. CMLDM8005 features 350mW power dissipation.Features
- CMNDM8001
- Low 0.5mm package profile
- Low rDS(ON)
- Low threshold voltage
- Logic level compatible
- Small, FEMTOmini™ 1.0 x 0.8mm, SOT-953 surface mount package
- CMUDM8004
- ESD protection up to 2kV
- Low rDS(ON)
- Low threshold voltage
- Logic level compatible
- Small, SOT-523 surface mount package
- CMUDM7004 Complementary N-channel MOSFET
- CMUDM8005
- ESD protection up to 2kV
- 300mW Power dissipation
- Very low rDS(ON)
- Low threshold voltage
- Logic level compatible
- Small, SOT-523 surface mount package
- CMLDM8005
- ESD Protection up to 2kV
- 350mW Power dissipation
- Very low rDS(ON)
- Low threshold voltage
- Logic level compatible
- Small, SOT-563 surface mount package
- CMLDM7005 Complementary dual N-channel device
Applications
- Load/power switches
- Power supply converter circuits
- Battery-powered portable devices
- Electro-luminescent backlighting (CMLDM8005)
Additional Resources
公開: 2012-05-07
| 更新済み: 2025-08-19