Chemi-Con KZM Aluminum Electrolytic Capacitors
Chemi-Con KZM Aluminum Electrolytic Capacitors offer longer life than Chemi-Con's KZH Series, which can endure 6000 to 10,000 hours at +105°C. KZM Aluminum Electrolytic Capacitors are radial leaded and have an innovative electrolyte that minimizes ESR. The series offers low impedance, a capacitance range from 27µF to 10,000µF, a voltage range from 6.3V to 50V, and an operating temperature range from -40°C to +105°C.Features
- Long-life version of KZH
- 6000 to 10,000 hours at +105°C endurance with ripple current
- Innovative electrolyte employed to minimize ESR
- Non-solvent resistant type
- RoHS2 compliant
Specifications
- 6.3VDC to 50VDC rated voltage range
- 27µF to 10,000µF nominal capacitance range
- -40℃ to +105℃ operating temperature range
公開: 2012-08-09
| 更新済み: 2023-08-11