Chemi-Con KZN Leaded Aluminum Electrolytic Caps
Chemi-Con KZN Leaded Aluminum Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current, and longer life when compared to the KZM series. Chemi-Con KZN Aluminum Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.Features
- High ripple current and long endurance
- Non-solvent resistant type
- RoHS compliant
- 8.2 to 22,000µF capacitance range
- 6.3 to 100VDC voltage range
- ±20% (M) capacitance tolerance
- 6000 to 10,000 hours at +105°C endurance with ripple current
- Adoption of innovative high stability electrolyte
Specifications
- 8.2µF to 22,000µF capacitance range
- 6.3VDC to 100VDC voltage range
- ±20% (M) capacitance tolerance
- 6000 to 10,000 hours at +105°C endurance with ripple current
公開: 2014-06-11
| 更新済み: 2024-06-19