Johnson / Cinch Connectivity Solutions SMBシリーズコネクタ
Johnson / Cinch Connectivity Solutions SMBシリーズには、ボード、ケーブル、固定長さケーブル、自己取付具エンドローンチ、サブミニチュア減衰、ミル仕様アッテネータ取り付けスタイルでの、広範な50Ωおよび75ΩSMBコネクタが備わっています。Johnson / Cinch Connectivity SolutionのSMBコネクタは、数多のケーブル、プラグ、ジャックタイプ(ストレート、直角、バルクヘッド、ミニ、フランジ)で利用可能です。SMBによって、4GHzを介したブロードバンド機能が実現しており、スナップオンインターフェイス設計を使用することで高速かつ信頼性の高い接続が可能になります。特徴
- 50Ω and 75Ω impedance
- Contact plating includes nickel and gold
- Snap-fit mating
- Male center pin, while an SMB plug has a female basket
- Available in machined brass and diecast
- Available termination styles
- Crimp, solder, screw, through-hole, and surface mount
- Body styles
- Right angle, straight, bulkhead, and flange
アプリケーション
- Automotive
- Instrumentation
- PC / LAN
- Process controls
- Radio boards
- Surge protection
- Telecom
- Test and measurement systems
- Networking systems
- Switching equipment
Learn More
PCB Mount - Johnson / Cinch Connectivity Solutions offers SMB jacks and plugs for surface-mount, through-hole, screw, and solder mount for demanding board-mount applications in both straight and right-angle options.
Cable Mount - Johnson / Cinch Connectivity Solutions offers a variety of SMB Cable Mount Connectors in body style options including straight, right angle, and bulkhead. These cable mount connectors are offered in both jack and plug genders.
RF Fixed Length Cable Assemblies - Johnson / Cinch Connectivity Solutions offers a variety of SMB Cable Mount Connectors in body style options, including straight and right angle. These cable mount connectors are offered in both plug genders. RF Cable Assembly Guide
Self Fixture End Launch Connectors - Johnson / Cinch Connectivity product line of SMB Self Fixture End Launch Connectors overcome the problematic gaps and RF path discontinuities associated with inconsistent soldering processes. Featuring a proprietary design, SMB Self Fixture End Launch Connectors accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process and allow for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality.