Cincon ALD-E Series LED Power Supplies
Cincon ALD-E Series LED Power Supplies are buck LED drivers with digital address lighting interface (DALI) capabilities and an 11VDC to 50VDC input voltage range. All series offer continuous short-circuit protection and efficiency of up to 95% in wired and PCB-mount options. These high-reliability power supplies provide a constant current output of up to 1400mA. The ALD-E LED drivers have an output operating voltage of 8VDC to 45VDC and a rated output power of up to 50.4W. The ALD-Ex and ALD-ExLW series have IP65 protection while the ALD-ExT series has IP64 protection. Cincon ALD-E Series LED Power Supplies provide natural convection cooling in a plastic case and an operating ambient temperature range of -40°C to +80°C.Features
- DALI capabilities
- 11VDC to 50VDC input voltage range
- 8VDC to 45VDC output operating voltage
- Up to 1400mA LED driver current
- Constant current output
- Continuous short-circuit protection
- Up to 95% efficiency in wired and PCB-mount options
- Up to 50.4W rated output power
- High reliability
- IP65 protection for ALD-Ex and ALD-ExLW series
- IP64 protection for ALD-ExT series
- Natural convection cooling in a plastic case
- -40°C to +80°C operating ambient temperature range
Subseries Distinctions
Installation Drawing
公開: 2018-10-16
| 更新済み: 2022-12-21