Cincon TR160M Medical Switch Adapters
Cincon TR160M Medical Switch Adapters offer a 12V to 48V output voltage range, a 12.5A maximum output current rating, and a 93% max efficiency. TR160M adapters provide continuous short circuit and over voltage protection and meet EN55011 Class B and CISPR/FCC Class B standards. These adapters meet DOE level VI and the latest MOPP approvals while offering Class A and Class B options in all of the variety of outputs for the series. Cincon TR160M Medical Switch Adapters are ideal for commercial and medical applications.Features
- Continuous short circuit protection
- Over voltage protection
- Meets CoC Tier 2 and DOE Level VI
- Meets EN55011 Class B and CISPR/FCC Class B
- Meets CoC Tier 2 and DOE Level VI
- Meets IEC/EN 60335-1
- IEC/EN/UL 60601-1 2 MOPP approval
- Class I (TR160MA), Class II (TR160MB)
Specifications
- IP22 rated
- 80VAC to 264VAC universal input range
- 5000m operating altitude
- 12V to 48V output voltage range
- 3.3A to 12.5A output current range
- 93% max efficiency rating
- 47Hz to 60Hz input frequency range
Additional Resources
公開: 2020-09-21
| 更新済み: 2024-04-05