Coherent FTLX1x72x3BCL Multi-Rate SFP+ Transceivers

Coherent FTLX1x72x3BCL 10Gb/s Pluggable SFP+ Transceivers are designed for use in 10 Gigabit multi-rate links up to 40km of G.652 single-mode fiber (SMF). They are compliant with SFF-8431 and SFF-8432, 10GBASE-ER, and support 10G SONET, SDH, OTN, IEEE 802.3ae, 8x/10x Fibre Channel over 40k links and 6.144G/9.83 CPRI. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. These transceivers offer higher optical transmit power and better receiver sensitivity than 1310nm 10GBASE-LR and OC-192 SR-1 transceivers. They support an optical link budget of 17dB, to compensate for the higher fiber attenuation loss at 1310nm over 40km of G.652 SMF. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. Coherent FTLX1772M3BCL transceivers utilize internal transmitter and receiver retimer ICs for SONET/SDH jitter compliance and to enhance host card signal integrity.

Features

  • Common
    • Hot-pluggable SFP+ footprint
    • Supports 6.144, 8.5G, and from 9.83 to 11.3Gb/s bit rates
    • Receiver limiting electrical interface
    • Duplex LC connector
    • Built-in digital diagnostic functions
    • RoHS 6 compliant (lead free)
  • FTLX1672D3BCL
    • 40km link length
    • Cooled 1550nm EML laser 
    • -5°C to +70°C temperature range
  • FTLX1772M3BCL
    • 17dB optical link budget for up to 40km over G.652 SMF
    • Un-cooled 1310nm DFB laser
    • Power dissipation of <1.5W
    • -5°C to +75°C temperature range
    • Single 3.3V power supply

Applications

  • 10GBASE-ER/EW and 10G Fibre Channel (FTLX1672D3BCL)
  • OTN G.709 OTU1e/2/2e FEC bit rates (FTLX1672D3BCL)
  • 6.144G/9.83G CPRI
  • 8.5Gb/s Fibre Channel
  • 10G NRZ SONET, SDH
  • 10G Ethernet and Fibre Channel
  • G.709 OTN FEC bit rates
公開: 2014-07-08 | 更新済み: 2025-07-07