Coilcraft DO1608C SMD Power Inductors
Coilcraft DO1608C SMD Power Inductors feature high energy storage and very low resistance with a flat top for reliable surface mounting. These devices are AEC-Q200 Grade 3 (-40°C to +85°C) and offer an inductance range of 1.0µH to 1000µH. Coilcraft DO1608C SMD Power Inductors are ideal for applications such as DC-DC conversion in notebook computers, PDAs, step-up or step-down converters, and flash memory programming. A sample kit is available.Features
- High energy storage and very low resistance
- Flat top for reliable surface mounting
- Robust temperature deflection prevents damage during solder reflow
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS compliant
- Samples of all stocked values are available in Coilcraft Designer's Kit C377
Applications
- DC-DC conversion in notebook computers
- PDAs
- Step-up or step-down converters
- Flash memory programmers
Typical L vs. Current
Typical L vs. Frequency
公開: 2013-02-07
| 更新済み: 2022-12-09