Coilcraft PFL Inductors

Coilcraft PFL Inductors offer the current handling of much larger inductors, making them ideal for applications requiring ultra-small inductors that can handle the significant current. These devices feature magnetic shielding for high-density mounting and are RoHS compliant and halogen free. They are a cost-effective combination of size and performance. Coilcraft PFL Inductors come in a wide range of footprints and heights to fit any application.  

Features

  • Provides the current handling of much larger inductors
  • Ideal for applications requiring ultra-small inductors that can handle significant current
  • Magnetic shielding allows high-density mounting
  • Cost-effective combination of size and performance
  • RoHS compliant
  • Halogen free
公開: 2013-02-15 | 更新済み: 2022-03-11