Comchip Technology 2SA1213-HF General-Purpose PNP Transistors
Comchip Technology 2SA1213-HF General Purpose PNP Transistors are housed in a compact SOT-89-3L package and offer a versatile solution for various electronic applications. Encased in a molded plastic shell, this transistor is designed for efficiency and durability. A low saturation voltage ensures minimal power loss during operation, enhancing performance and energy savings. Additionally, the transistor boasts high-speed switching capabilities, making it ideal for fast-switching circuits. With an operating junction temperature range extending from -55°C to +150°C, the Comchip Technology 2SA1213-HF components are well-suited for extreme environmental conditions, ensuring reliable operation. This combination of features makes the transistor a robust choice for power amplifiers and switching applications.Features
- Small flat SOT-89-3L package with a molded plastic case
- Low saturation voltage
- High-speed switching time
- Halogen-free and RoHS-compliant
Applications
- Power amplifiers
- Switching applications
Specifications
- -50V minimum collector-base/-emitter voltage
- -5V maximum emitter-base voltage
- -100nA maximum collector-emitter cut-off current
- -0.5V maximum collector-emitter saturation voltage
- -1.2V maximum base-emitter saturation voltage
- -2A maximum continuous current
- 500mW maximum collector power dissipation
- 40pF typical collector output capacitance
- 100MHz minimum transition frequency
- +250°C maximum junction-to-ambient thermal resistance
- -55°C to +150°C operating junction temperature range
Dimensions/Circuit Diagram
公開: 2024-09-03
| 更新済み: 2024-09-05