Comchip Technology A2N7002H-HF N-Channel MOSFET
Comchip Technology A2N7002H-HF N-Channel MOSFET features low ON-resistance, high-speed switching, and ESD protection up to 2KV HBM. This device has a drain-source voltage (VDSS) rating of 60V, a gate-source voltage (VGSS) of ±20V, and a continuous drain current (ID) of 300mA. The Comchip Technology A2N7002H-HF MOSFET is offered in a compact SOT-23 package and is AEC-Q101 qualified for use in automotive applications.Features
- AEC-Q101 qualified
- Low ON-resistance
- ESD-protected gate up to 2KV HBM
- High-speed switching
- Enables simple drive circuits
- Easy parallel use
- -55°C to +150°C operating temperature range
- SOT-23 molded plastic case
- UL flammability classification rating 94V-0
- Matte tin-plated terminal leads
- Solderable per MIL-STD-202, method 208
- RoHS-compliant and halogen-free
Applications
- Automotive
- DC-DC converters
- Power management functions
- Battery operated systems
Circuit Diagram & Package Outline
公開: 2020-07-21
| 更新済み: 2024-05-16