congatec conga-HPC/uATX Application Carrier Board

congatec conga-HPC/uATX Application Carrier Board is a modular Micro-ATX compliant carrier board with a COM-HPC interface. As it is processor socket and vendor-independent, the board can be equipped with any high-end Computer-on-Module available in COM-HPC Client Size A, B, or C, making OEM designs flexible and sustainable. The carrier board offers interface enhancements, including PCIe Gen4 and USB 4. Future upgrade and update options of Micro-ATX-based platforms are design-inherent, delivering maximum performance flexibility, system design security, and sustainable long-term availability for application-specifically customized carrier board and system designs. Application areas of Micro-ATX system designs are system solutions that support multiple displays in various markets. Typical applications include industrial and medical HMIs, real-time edge controllers, industrial PCs, control room systems, infotainment, digital signage, and professional casino gaming systems.

Features

  • Application carrier board for COM-HPC
  • Scalable µATX motherboard
  • Longevity by module concept
  • Quick start for COM-HPC

Applications

  • Industrial and medical HMIs
  • Real-time edge controllers
  • Industrial PCs
  • Control room systems
  • Infotainment
  • Digital signage
  • Professional casino gaming systems

Specifications

  • Standard Micro-ATX form factor
  • For COM-HPC Client Type Modules (Sizes A, B, and C)
  • Internal I/O
    • 2x PCIe Gen4 x16
    • 2x PCIe Gen4 x4
    • 2x SATA III
    • 1x 2.5” disk drive power connector
    • 1x M.2 Key B 2242/3042/2260/2280 (USB2, PCIe x2, SIM)
    • 1x M.2 Key B 2230/3030/2242/3042 (USB2, PCIe x2)
    • 1x M.2 Key M 2242/2260/2280/22110 (PCIe x4)
    • 1x eDP (optional for LVDS)
    • 1x DMIC header
    • 1x I2S/SoundWire header
    • 2x MIPI CSI2/3 4-lane camera FFC
    • 2x UART native by module
    • 2x UART by Super IO
    • 1x general purpose SPI
    • 2x I2C header
    • 1x SMB header
    • 12x GPIO by header
    • 1x feature header with system control signals
    • 1x system fan
    • 1x CPU fan
    • 1x RTC CMOS battery holder
    • 1x power button
    • 1x reset button
    • 1x LID button
    • 1x sleep button
    • 1x SPI boot flash socket
    • 1x Intel ISP header
    • 1x ATX power connector, 24-pin
    • 1x AT banana power jacks, 8V to 20V
  • External I/O
    • 1x Dual USB 2
    • 2x Dual USB 3.2 up to 10Gbps
    • 2x USB4 with Thunderbolt Retimer (1x with power delivery)
    • 3x DP++ with 8.1Gbps Re-driver
    • 2x 2.5GbE RJ45 with IEEE1588 support
    • 1x audio jack, 4-pin
    • On-carrier HDA codec
  • ACPI 6.0 power management
  • Operating systems
    • Microsoft® Windows 10
    • Microsoft® Windows 10 IoT Enterprise
    • Linux
    • Yocto
    • RTS Hypervisor
  • Temperature ranges
    • 0 to +60°C operating
    • -20°C to +80°C storage
  • Relative humidity ranges, non-condensing
    • 10% to 90% operating
    • 5% to 95% storage
  • 244mm2 in dimension
公開: 2022-08-08 | 更新済み: 2025-11-20