congatec conga-TC670 COM Express Type 6 Compact Modules
congatec conga-TC670 COM Express Type 6 Compact Modules are based on the 12th Gen Intel® Core™ embedded mobile processors (code name "Alder Lake"). These modules feature an Intel hybrid design that combines Performance Cores with Efficient Cores. An Intel Iris® Xe Graphics® architecture offers up to 96 Execution Units (EUs). The conga-TC670 COM Express Type 6 Compact Modules provide ACPI 6.0 power management with battery support, Trusted Platform Module (TPM 2.0) security, 2.5GbE TSN Ethernet, and scalability. The 95mm2 congatec conga-TC670 COM Express Type 6 Compact Modules are for use with power-optimized applications.
Features
- Intel hybrid design combines performance cores with efficient cores
- Intel Iris Xe Graphics® architecture with up to 96 EUs
- PCI Express Gen 4, USB 3.2
- AI acceleration with Intel Deep Learning Boost (VNNI)
- Embedded use condition modules available
Specifications
- COM Express Compact form factor
- CPUs
- Intel Core i7-12800HE (6x 2.4GHz, 24MB cache, 45W)
- Intel Core i5-12600HE (4x 2.5GHz, 18MB cache, 45W)
- Intel Core i3-12300HE (4x 1.9GHz, 12MB cache, 45W)
- 2x SO-DIMM sockets for DDR5 memory modules up to 32GByte each (maximum 64GByte system capacity), up to 4800 MT/s
- 2.5GbE TSN Ethernet (via Intel i225 LM)
- I/O interfaces
- 8x PCIe Gen4 PEG
- Up to 8x PCIe Gen3
- 8x USB (up to 4x USB 3.2, up to 8x USB 2.0)
- Up to 2x SATA
- Up to 2x UART
- CAN (opt.)
- GPIOs
- SPI
- LPC bus
- SM-Bus
- I2C bus
- NVMe x4 SSD (optional) mass storage
- Intel UHD Graphics or Intel Iris Xe Graphics architecture, up to 96 EUs
- Congatec board controllers
- Multi-stage watchdog
- Non-volatile user data storage
- Manufacturing and board information
- Board statistics
- I2C bus (fast mode, 400kHz, multi-master)
- Power loss control
- Hardware health monitoring
- POST code redirection
- Embedded BIOS
- AMI Aptio UEFI
- 32MByte serial SPI firmware flash
- OEM Logo
- OEM CMOS defaults
- LCD control
- Display auto-detection
- Backlight control
- Flash update
- Trusted Platform Module (TPM 2.0) for security
- ACPI 6.0 power management with battery support
- Operating systems
- Microsoft Windows 11
- Microsoft Windows 10
- Microsoft Windows 10 IoT Enterprise
- Linux
- Yocto
- RTS Hypervisor
- Temperature ranges
- Commercial
- 0 to +60°C operating
- -20°C to +70°C storage
- -40°C to +85°C industrial
- Commercial
- Video interfaces
- 3x DDI (up to 5K support)
- LVDS (optional eDP)
- VGA (optional)
- 95mm2 in dimension
Block Diagram
Related Thermal Management
公開: 2022-01-07
| 更新済み: 2026-03-03