Connective Peripherals CP-CANFD Adapters

Connective Peripherals CP-CANFD Adapters provide a 10-pin terminal block connector for connecting to CAN/CAN FD interfaces. These adapters add one or two high-speed Controller Area Network Flexible Data Rate (CAN FD) interfaces to PCs or notebooks via a USB connection. The CP-CANFD adapters incorporate built-in selectable 120Ω termination resistors at each port for the CAN bus termination. These adapters support three modes such as normal mode, listen mode and loopback mode. The USB to CAN FD interfaces provide a simple and quick connection to CAN and CAN FD networks. 

The CP-CANFD adapters are designed with a pair of built-in mounting brackets at the side and two T-type slots at the bottom for easy wall mounting. These adapters comply with CAN specifications ISO 11898-1 for CAN/CAN FD and meet the ISO11898-2:2016 high-speed CAN specification requirements. The CP-CANFD adapters support up to 1Mbps standard CAN data rates and up to 8Mbps CAN FD data rates. These adapters are powered by the USB port and include a 90cm USB A to USB B cable.

The CP-CANFD adapters require no external power. The CAN bus signal lines are protected with ±12KV ESD protection. Typical applications include automotive (including cars, trucks, and electric vehicles), railway and public transportation, factory and industrial automation, robotics, energy systems, and home automation.

 

Features

  • Adds one or two high-speed CAN FD interfaces via a USB connection
  • 10-pin terminal block connector for connecting to the CAN bus interface
  • Meets the requirements of the ISO 11898-2:2016 high-speed CAN specification
  • Complies to CAN specifications ISO 11898-1 for CAN and CAN FD
  • CAN FD supports both ISO-11898-1:2015 and Bosch M_CAN revision 3.2.1.1
  • Supports CAN FD data rate up to 8Mbps
  • Supports CAN bus speed up to 1Mbps
  • Non-standard baud rates supported
  • Supports CAN bus message filter configuration
  • Provides 5V DC output at 100mA through pin-4 (port 1) and pin-9 (port 2) of terminal block
  • Supports CAN 2.0A and CAN 2.0B protocols
  • Supported CAN modes:
    • Normal mode: normal operation on CAN bus 
    • Listen mode: passive receiving of CAN frames
    • Loopback mode: transmitter also receives sent frames (for testing purposes)
  • Built-in 120Ω termination resistors for CAN bus termination with a selectable jumper
  • Firmware upgradable for future firmware revisions
  • Galvanic isolation between PC and CAN bus connection up to 5700Vrms (available only on CPCANFD-1P-ISO and CP-CANFD-2P-ISO adapter)
  • CAN/CAN FD interface can be controlled over a COM port using simple ASCII commands
  • LEDs indicate CAN initialization and CAN bus status for monitoring port status
  • Powered by USB port and no external power adapter is required
  • Includes one USB-A to USB-B cable and 90cm cable length
  • Drivers provided for Windows 7 up to Windows 11, Windows Server, and Linux OS
  • Supports Linux SocketCAN (SLCAN)
  • Supported by CANHacker to test and analyze CAN frames
  • Compact and robust ABS plastic enclosure with ventilation design suitable for harsh environment
  • FCC, UKCA, and CE compliant

Applications

  • Automotive (including cars, trucks and electric vehicles)
  • Railway and public transportation
  • Factory and industrial automation
  • Robotics
  • Energy systems
  • Building automation and control
  • Home automation
  • Lighting systems
  • Laboratory and test equipment
  • Medical devices
  • Debugging of CAN networks within embedded systems
  • Developing code for CAN-enabled MCUs
  • Research and education projects

Mounting Diagram

Connective Peripherals CP-CANFD Adapters
公開: 2024-09-26 | 更新済み: 2024-10-14