Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips

Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips are vertical surface-mount headers that are inserted into high-temperature thermoplastic insulators. These header strips feature three machined components and are assembled with an internal spring to provide a range of movements. These components are electroplated with gold over nickel to ensure excellent electrical conductivity, durability, and corrosion protection throughout the life of the product. The 836/838 spring-loaded pogo pin header strips include a piston, the body housing the internal spring, a high-temperature thermoplastic insulator housing, and a tail. These header strips offer low resistance and are tested to a minimum of 50G shock and 10G vibration. Typical applications include fitness trackers, smartwatches, automotive industry, medical equipment, and robotics.

Overview Image

Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips

Features

  • Vertical surface mount
  • Three machined components
  • Assembled with an internal spring to provide a range of movements
  • Electroplated with gold over nickel
  • Excellent electrical conductivity, durability, and corrosion protection
  • Low resistance
  • Tested to a minimum of 50G shock and 10G vibration

Applications

  • Smartphones charging via a pogo pin docking station
  • Fitness trackers
  • Smartwatches
  • e-bike charging
  • Medical equipment
  • Cable terminations
  • Robotics
  • Automotive:
    • Illuminate interiors
    • Airbag deployment
    • Provide secure battery connections
公開: 2025-09-14 | 更新済み: 2025-09-22