GCT USB4205 & USB4210 16-pin USB Type-C Connectors

GCT USB4205 and USB4210 16-pin USB Type-C® Connectors feature a flag-type receptacle for space-saving solutions without function sacrifice. The connectors offer sideband use pins (SBU1 and SBU2) for audio accessories and alternate modes, including USB4, DisplayPort, HDMI, MHL, and Thunderbolt. The USB4205 connector has a 9.89mm height profile, and the USB4210 connector has a 12.5mm height profile. The GCT USB4205 and USB4210 16-pin USB Type-C Connectors provide an integrated P+P cap, four through-hole shell stakes, and two locating pegs. The connectors are ideal for various electronic applications, including audio/visual (AV) equipment, EPOS, health/fitness devices, consumer electronics, and gaming controllers.

Features

  • 16-pin flag-type receptacle for USB 2.0
  • SBU1 and SBU2 contacts available for audio and alternate modes
    • USB4
    • DisplayPort
    • HDMI
    • MHL
    • Thunderbolt
  • Two height profiles (9.89mm and 12.5mm)
  • Integrated P+P cap
  • Top PCB mounting style
  • 240W power rating
  • 20,000 mating cycle rating
  • 4-off T/H shell stakes
  • 2-off locating pegs

Applications

  • Portable electronics
  • AV equipment
  • EPOS
  • Health/fitness devices
  • Consumer electronics
  • Gaming controllers

Product Overview

GCT USB4205 & USB4210 16-pin USB Type-C Connectors
公開: 2024-07-17 | 更新済み: 2025-03-03