CONXALL Micro-Con-X® Harsh Environment Connectors
CONXALL Micro-Con-X® Harsh Environment Connectors feature a separate O-ring and 24AWG to 20AWG conductor sizes. They meet NEMA 6P requirements when mated. These connectors are offered in panel-mount, cable-to-cable, and cable pin/socket versions. CONXALL Micro-Con-X Connectors have an operating temperature range of 40°C to +115°C.
Features
- Watertight, NEMA 6P
- 24AWG to 20AWG conductor sizes
- 3A to 7.5A current, 600V voltage
- >300 mating/unmating cycles without mechanical or electrical failure
- Coupling rings have an override locking feature to prevent loosening or separation of the connector
- Hex nut to withstand 10-12in/lb tightening torque
- -40°C to +115°C operating temperature range
Contact Arrangements
Additional Resources
公開: 2019-04-19
| 更新済み: 2026-01-12