CONXALL RJ45 Weathertight Connectors
CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.Features
- Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
- Cat 5E or Cat 6 available in shielded or unshielded versions as standard
- Feed-thru or IDC panel terminals for easy field installation
- Field installable design is easy to assemble
Applications
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial electronic
Specifications
- Approvals
- Vibration: Mil-Std 202G Method 201A
- Moisture resistance: Mil-Std 202G Method 106G
- Insulation resistance: Mil-Std 202G Method 302G
- Thermal shock: Mil-Std 202G Method 107G
- 20mΩ max. contact resistance
- 500MΩ min. insulation resistance
- 100VAC withstanding voltage
- -10°C to +60°C temperature range
公開: 2012-02-15
| 更新済み: 2022-03-11