Cornell Dubilier / Knowles 158X Series Type X2 Suppressor Capacitor
Cornell Dubilier 158X series Type X2 Suppressor Capacitor is made of metalized polyester, tinned copper clad steel, and feature radial leads in two lengths. The Mallory suppressor capacitor is useful in applications in which damage to the capacitor will not lead to the danger of electrical shock. The UL-1414 and CSA approved capacitor features a flame retardant case and potting end fill that meet UL94V-0 standards.Features
- Radial leads in two lengths
- UL and CSA approved
- Flame retardant case meets UL94V-0
- Potting end fill meets UL94V-0
- Used in applications where damage to the capacitor will not lead to the danger of electrical shock
- Lead material tinned copper clad steel
Specifications
- 0.01µF to 2.2µF capacitance range
- Capacitance tolerance
- ±20% (standard)
- ±10% (special)
- 275VAC / 250VAC, 60Hz rated voltage
- -40°C to +100°C operating temperature range
公開: 2008-06-20
| 更新済み: 2022-03-11