Cree LED XLamp® XP-LR LEDs

Cree LED XLamp® XP-LR LEDs feature a round, circular Light-Emitting Surface (LES) version that improves the quality of projected light through optics. The bottom of the XP-LR maintains the exact dimensions and footprint as all other XLamp XP LEDs, so it is an easy upgrade path for XP-based designs. These LEDs offer a compact and proven 3.45mm XP platform that has an excellent ecosystem of optics and system solutions. This enables lighting manufacturers to simplify their design process and shorten the time to market. The XLamp XP-LR LEDs feature ANSI-compatible chromaticity bins and a 120° wide viewing angle. These LEDs have a maximum drive current of 6000mA and a low thermal resistance of 0.8°C/W.

The XLamp XP-LR LEDs are binned at 85°C and are reflow solderable as per JEDEC J‑STD‑020C. These LEDs offer unlimited floor life at ≤30°C/85% RH and an electrically neutral thermal path. The XLamp XP-LR LEDs are RoHS and REACH-compliant and are available in 70-CRI white. These LEDs are optimized for directional portable lighting applications where the best possible beam quality is required.

Features

  • Available in 70-CRI white
  • ANSI-compatible chromaticity bins
  • Binned at 85 °C
  • 600mA maximum drive current
  • 0.8°C/W low thermal resistance
  • 120° wide viewing angle
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Applications

  • Directional portable lighting

Typical Spatial Distribution

Performance Graph - Cree LED XLamp® XP-LR LEDs
公開: 2025-04-21 | 更新済み: 2025-10-22