Cree LED XLamp® XP-P LEDs

Cree XLamp® XP-P LEDs deliver high levels of intensity and optical control in a familiar 3.45mm2 XP footprint. These LEDs enable tighter beam angles and longer throw distances with up to 700lm available at maximum current from a very small LES. The XP-P LEDs are built to last in extreme applications with high operating temperature limits and excellent sulfur resistance. These XLamp XP-P LEDs are optimized for lighting applications that require extreme levels of intensity that include aftermarket automotive, professional portable, architectural, and entertainment.

Features

  • ANSI-compatible chromaticity bins
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable and JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Specifications

  • 3.45mm2 in size
  • 3A maximum drive current
  • 11W maximum power
  • 700lm maximum light output
  • 127lm/W maximum efficacy at binning conditions
  • 3.1V typical forward voltage at 1000mA
  • -5V maximum reverse voltage
  • 115° viewing angle
  • 150°C maximum junction temperature
  • Binning 25°C ANSI
  • 8000V maximum ESD withstand voltage (HBM per Mil-Std-883D)
  • 3000mA maximum drive current
  • 2.3°C/W low thermal resistance

Applications

  • Directional
  • Exterior area
  • Architectural
  • Entertainment
  • Vehicle
  • Portable lighting

Mechanical Drawing

Mechanical Drawing - Cree LED XLamp® XP-P LEDs
公開: 2021-04-12 | 更新済み: 2024-08-06