CTS Electronic Components 033T Sealed Toggle Switches
CTS Electronic Components 033TB Sealed Sub-Miniature and 033TE Sealed Miniature Toggle Switches provide ideal performance for soldering and cleaning processes. Excellent operation feedback provides the user with simple and intuitive operation. CTS 033TB offers 30,000 cycles of actuation life, while 033TE provides 50,000 cycles. The robust internal structure of these sealed toggle switches ensures a long product life to meet the various application requirements of instrumentation, telecommunications, and medical designs.Features
- Standard through-hole terminal configurations
- Compatible with wave soldering and manual soldering
- IP67 protection
- Excellent operation feel
- UL and cUL certified
- Lead-free and RoHS compliant
Applications
- Instrumentation
- Telecom
- Medical
Specifications
- 033TB
- 20mΩ contact resistance
- 1000MΩ insulation resistance
- 1500VAC dielectric strength
- 1.5A to 3A current rating
- 30,000 cycles actuation life
- -30°C to +85°C operating temperature range
- 033TE
- 10mΩ contact resistance
- 1000MΩ insulation resistance
- 1500VAC dielectric strength
- 3A to 6A current rating
- 50,000 cycles actuation life
- -30°C to +85°C operating temperature range
Datasheets
Additional Resources
公開: 2023-06-06
| 更新済み: 2024-02-29