Desco Workstation Monitoring
Desco Workstation Monitoring provides access control for electrostatic discharge (ESD) workstations, ensuring the operator is properly grounded while working. The 19333 relay monitor and the 19330 full-time continuous monitor work in tandem to offer safety protections and power savings. All equipment powered at the workbench is plugged into the 19333 relay monitor, which acts as the heart of the system and controls power to the workbench. Acting as the system's brain is the 19330 full-time continuous monitor, which monitors and confirms the operator and workstation are grounded. If they are not, no equipment is turned on, such as workbench lighting, soldering irons, fume extractors, ionizers, light towers, and anything else plugged into the 19333. All equipment also shuts off when the operator is disconnected from the 19333 monitor or is not grounded. Desco Workstation Monitoring is designed for fast and easy setup on workbenches.Features
- Offers access control for ESD workstations
- Ensures the operator is properly grounded while working
- 19333 relay monitor and 19330 full-time continuous monitor work together
- Workbench equipment plugs into the 19333 relay monitor, which controls power to the workbench
- 19330 full-time continuous monitor designed to monitor and confirm operator and workstation are grounded before turning on equipment
- All equipment shuts off when the operator is disconnected from the 19330 monitor or is not grounded
- Saves power for energy efficiency
Solution Setup
Application Examples
Videos
公開: 2025-03-24
| 更新済み: 2025-04-03