DFRobot Electric Cooler Module
DFRobot Electric Cooler Module is a semiconductor refrigeration module that is a simple application of the Peltier Thermoelectric Effect. When the current flows through different interfaces of two conductors, it can absorb and release heat at both ends of the couple. It provides a continuous low-temperature environment for the CPU by its condensing surface and ensures the efficient and stable operation of the CPU.Features
- 15.5V max voltage
- 12V operating voltage
- 3A max current
- 3.6Ω internal resistance
- 40mm x 40mm x 4.5mm dimension
- 100-380mm (red & black wire) wire length
Additional Resource
公開: 2021-08-19
| 更新済み: 2022-12-19