DFRobot FIT1033 Flexible RGB LCD Backlight Module
DFRobot FIT1033 Flexible RGB LCD Backlight Module is a highly versatile, thin-profile light-emitting panel designed for embedded systems and custom illumination. This module operates on the industry-standard RGB color model, utilizing three separate channels (Red, Green, and Blue) to generate nearly 16 million distinct colors. The FIT1033 backlight module features precise forward-voltage requirements (Red: 1.8V to 2.2V; Green/Blue: 2.8V to 3.2V) and 70% illumination uniformity. This flexible RGB panel bends to fit curved or non-standard enclosures and provides comprehensive color control by integrating red, green, and blue LEDs into a single panel. The FIT1033 backlight module is ideal for custom LCD Backlights, wearable tech, curved dashboards, embedded status indicators, artistic and ambient lighting, and HMI panels.
Features
- Flexible and bendable
- RGB multi-color display
- High-brightness and uniform display
Applications
- Custom LCD backlights: Build a backlight for a custom-shaped or non-standard monochrome display
- Wearable tech: Integrate a thin, flexible light source into clothing, costumes, or futuristic props
- Curved dashboards: Create illuminated indicators for a custom car, flight simulator, or sim rig dashboard
- Embedded status indicators: Design sleek, diffuse status lights for custom PC cases, smart home devices, or project enclosures
- Artistic and ambient lighting: Embed the panel into 3D prints or acrylics for a diffused, colorful glow
- HMI panels: Develop custom Human-Machine Interface (HMI) panels with flexible, integrated feedback lighting
Specifications
- RGB (16 Million colors) color mode
- Flexible and bendable panel design
- Forward Voltage (Vf):
- Red: 1.8V to 2.2V
- Green: 2.8V to 3.2V
- Blue: 2.8V to 3.2V
- 70% illumination uniformity
- Common anode (R, G, B, and V+) interface
- -20°C to 70°C operating temperature range
- 5uA (maximum) reverse current
- 3mW to 75mW maximum power consumption
Dimension Diagram