DFRobot micro: Breadboard
DFRobot micro: Breadboard is a micro:bit-based expansion board designed for STEM-starter. This expansion board has a 3.23x2.17-inch breadboard on which electronic components can be connected to build circuits. All IO ports of this board are led out in the form of a pin header and female header and require no welding. The DFRobot micro: breadboard features on-board AB buttons, a PWR indicator, an independent power switch, more play methods, and ease of use. This breadboard can be used for building and debugging circuits and micro: bit-based applications like light control lamps, smart doorbells, and temperature alarms.Features
- Free from soldering
- Electronic components can be used repeatedly
- IO ports are led out in the form of pin header and female header
- Supports visual programming, mind+, and python
- Micro USB 5V power interface
Specifications
- 3.3V to 5V operating voltage range
- 0V/3.3V digital output voltage
- 0VDC to 3.3VDC analog output voltage range
- Pin header and female header interface
- micro:bit interface x19
- Power interface x4
- GND port x4
- 3.23x2.17-inch breadboard
- PWR indicator x1
- Power switch x1
- Onboard button(A/B) x2
- 16.2cm x 7.2cm product dimensions
- M3 screw hole
Board Overview
Additional Resource
公開: 2019-07-02
| 更新済み: 2023-06-07