Dialight 515 RA Optopipe® Light Pipes
Dialight 515 RA Optopipe® Light Pipes are a solution for products that contain a PCB that is perpendicular to the front panel. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. The 515 are a cost-effective way of bringing indication to a front panel.The variable X/Y 515 Series Optopipe® Light Pipe Series provides design advantages and an unparalleled level of design flexibility for designs. The series offers time and cost savings while providing a high optical output, which is essential to having a crisp and clearly visible light indication on any given application.
X/Y 515 Series Optopipe® Light Pipe Features
- Standard Lengths
- .319” (8.1mm)
- .590” (15mm)
- 181” (30mm)
- 772” (45mm)
- Standard Heights
- 2” (5.08mm)
- 25” (6.35mm)
- 3” (7.62mm)
- 35” (8.89mm)
- 4” (10.16mm)
- 0.5” (12.7mm)
Design Advantages
- Same board footprint across various heights and lengths
- Easy and Secure Installation via mounting pins on the housing
- Cost and Time Savings due to simplified board redesign
- High Optical Output
- No optical crosstalk
- No light bleed
- Offers a high level of ESD protection
Features
- Lengths varying from 0.319"-1.772"
- Flat, Convex, and Domed lens options with a diffused textured finish
- Designed for both single and multiple colored LEDs
- Precision molded from ROHS compliant UL94-V0, water clear polycarbonate with an oxygen index of 35%
- Halogen-free PC material
- Optimally designed to be used with Dialight surface mount LEDs
Videos
公開: 2022-03-01
| 更新済み: 2023-01-18