Diodes Incorporated AP22966 Dual Ch Programmable Load Switch

Diodes Inc. AP22966 Dual Ch Programmable Load Switch features a channel adjustable slew rate, settable by an external capacitor. The N-channel MOSFETs have a typical on-channel resistance of 18mΩ, which enables current handling up to 6A. It is designed to operate from 0.8V to 5.5V. This low quiescent current is ideal for use in battery powered systems where power consumption is a concern.

Features

  • Integrated dual channel load switch
  • 0.8V to 5.5V input voltage range
  • Low typical RON of 18mO (VBIAS= 5V)
  • 6A maximum continuous current per channel
  • Very low quiescent current60µA (both channels)
  • 45µA (single channel)
  • Per channel adjustable slew rate
  • Internal quick output discharge (QOD)
  • 1.2/1.8/2.5/3.3V Logic enable
  • Small form factor package V-DFN3020-14 with 6mm² footprint
  • Thermally efficient low profile package

Applications

  • Notebooks
  • Set-top boxes
  • Computing
  • Networking
  • Ultrabook
  • SSD
  • Consumer electronics
公開: 2015-03-13 | 更新済み: 2022-03-11