Diodes Incorporated AP255xx Power Switches
Diodes Incorporated AP255xx Single-Channel Adjustable Power Switches are single-channel precision adjustable current-limited switches optimized for applications that require up to 2.1A of continuous load current during heavy loads/short circuits. These Diodes Incorporated devices offer a programmable current-limit threshold between 75mA and 2.35A via an external resistor. Current limit accuracy ±6% can be achieved at high current-limit settings. All offer reverse current, over-temperature, over-current, and short-circuit protection with fast response times as well as controlled output rise times and UVLO -- all of which improve system reliability. AP2552 / AP2553 limits output current during faults. AP2552A / AP2553A latches-off the output during faults.Features
- Up to 2.1A maximum load current
- Accurate adjustable current limit, 75mA - 2350mA
- ±6% accurate adjustable current limit, 1.61A with RLIM = 15kΩ
- Constant-current (AP2552/53) during over-current
- Output latch-off (AP2552A/53A) at over-current
- Fast short-circuit response time: 2μs (typ)
- Reverse current blocking during shutdown and reverse current limiting during enable
- Operating range: 2.7V–5.5V
- Built-in soft-start with 3ms typical rise time
- Over-current, output over-voltage, and thermal protection
- Fault report (FAULT) with blanking time
- ESD protection: 2kV HBM, 500V CDM
- Active low (AP2552/52A) or active high (AP2553/53A) enable
- Ambient temperature range: -40°C to +85°C
Applications
- Set-Top-Boxes
- LCD TVs & Monitors
- Residential Gateways
- Laptops, Desktops, Servers, e-Readers, Printers, Docking Stations, HUBs
View Results ( 8 ) Page
| 部品番号 | データシート | シリーズ | 説明 | オン抵抗 - 最大 |
|---|---|---|---|---|
| AP2553W6-7 | ![]() |
AP2553 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 70 mOhms |
| AP2553FDC-7 | ![]() |
AP2553 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 105 mOhms |
| AP2552W6-7 | ![]() |
AP2552 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 95 mOhms |
| AP2553AFDC-7 | ![]() |
AP2553 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 105 mOhms |
| AP2552AW6-7 | ![]() |
AP2552 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 95 mOhms |
| AP2552FDC-7 | ![]() |
AP2552 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 105 mOhms |
| AP2552AFDC-7 | ![]() |
AP2552 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 105 mOhms |
| AP2553AW6-7 | ![]() |
AP2553 | 電源スイッチ IC - 配電 2.1A Precision ADJ 5.5V 2.1A 210kOhm | 95 mOhms |
公開: 2013-02-14
| 更新済み: 2022-03-11