Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFET
Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFET supports a drain‑source voltage of 100V and delivers 40A continuous drain current at 25°C. This MOSFET offers a low on‑resistance of 17mΩ at VGS=10V, 160A peak drain current, and total gate charge of 15.5nC (at 10V). The DI040N10D1-AQ MOSFET features standard-level gate drive, low gate charge, and fast switching times. This diode is housed in a compact TO‑252AA (DPAK) surface‑mount package and is AEC‑Q101 qualified. Typical applications include Power Factor Correction (PFC), Uninterruptible Power Supplies (UPS), and battery chargers.
Features
- Standard level gate drive
- low on‑state resistance
- Low gate charge
- Fast switching times
- Avalanche rated
- RoHS compliant
Applications
- Power Factor Correction (PFC)
- Uninterruptible Power Supplies (UPS)
- Battery charger
Specifications
- 100V drain‑source voltage
- 40A continuous drain current at 25°C
- 17mΩ low on‑resistance at VGS=10V
- 160A peak drain current
- 15.5nC total gate charge (at 10V)
- 1192pF input capacitance
- 421pF output capacitance
Performance Graph
Dimension Diagram
公開: 2026-03-03
| 更新済み: 2026-03-11