DISPLAY VISIONS LCD Serial Displays
DISPLAY VISIONS LCD Serial Displays feature a high contrast supertwist LCD and a front bezel with antiglare glass. These text display devices have a supply voltage of +5.0V or optional +9.35V. Transfer rate can be set by a jumper on 300, 1200, 2400, or 9600 Baud. All cursor controls are performed automatically.DISPLAY VISIONS LCD TextDisplay for RS-232C includes frontal bezel and LED backlight and is available in a variety of different sizes from 1x8" up to 16x40". The DISPLAY VISIONS LCD TextDisplay devices come with either yellow/green LED backlights or low-power white LED backlights.
Features
- 32 Different Sizes of Displays Available (1x8 up to 16x40)
- Supply Voltage +5V or Optional 9V to 35V
- Includes LED Illumination Switchable by Means of Software
- 25 Displays with Yellow/Green LED-Backlight
- 7 Displays with Low Power White LED-Backlight
- 3 Displays with Snap-in Housing
- High Contrast Supertwist LCD
- Includes Frontal Bezel with Antiglare Glass
- Automatic Line Management
- CR/LF/Scroll/Cursor Positioning
- Baud rate Setting by Jumper: 300, 1200, 2400, 9600
- POTI for Contrast Adjustment on Board
- Multiple Displays on Single RS-232C
Circuit Diagram
公開: 2009-09-08
| 更新済み: 2022-03-22