Displaytech DT035CTFT 3.5" IPS LCD Modules

Displaytech DT035CTFT 3.5" IPS LCD Modules offer a wide formfactor with a resolution of 320 x 480 pixels. These LCD modules are composed of an LCD panel, display drivers, an FPC display cable with RGB and SPI interface, and an adjustable LED backlight unit. The DT035CTFT-IPS-SHB-PTS module is equipped with an additional capacitive touch panel. These LCD modules feature an 80° viewing angle, 30ms response time, and 30000 hours of backlight life. The DT035CTFT modules operate from -20°C to 70°C temperature range. Typical applications include industrial devices, consumer devices, and medical devices.

Specifications

  • Resolution of 320 x 480 pixels
  • 80° viewing angle
  • 30ms response time
  • 30000 hours of backlight life
  • 3.15V to 3.45V supply voltage range
  • -20°C to 70°C operating temperature range

Applications

  • Industrial devices
  • Consumer devices
  • Medical devices

Circuit Diagram

Location Circuit - Displaytech DT035CTFT 3.5
公開: 2025-06-23 | 更新済み: 2025-10-08