Displaytech DT070BTFT 7" TFT LCD Display Modules
Displaytech DT070BTFT 7" TFT LCD Display Modules are active matrix TFT modules composed of a color TFT-LCD panel, driver ICs, FPC, and a backlight unit. The 7" display area contains 1024 (RGB) x 600 pixels and 1024 x 3 (RGB) x 600 pixels. These modules offer brightness, high resolution and have a Low-Voltage Differential Signaling (LVDS) interface. The 7" TFT LCD panels have an LVDS interface for high-speed graphics and video data transfers. These LCD modules are available in non-touch, resistive, and capacitive touch panels. The 7" display modules are also available with a high bright option and are ideal for outdoor applications with increased sunlight readability. Applications include digital equipment that needs a color display and mobile navigator/video systems.Specifications
- IPS TFT technology
- Outline dimension (W x H x D)
- 164.9mm x 100mm x 5.7mm (DT070BTFT-HB)
- 164.9mm x 100mm x 7.2mm (DT070BTFT-HB-TS)
- 164.9mm x 100mm x 7.33mm (DT070BTFT-HB-PTS1)
- Back light type is LED
- 7" display size
- Resolution
- 1024 (RGB) x 600 pixels
- 1024 x 3 (RGB) x 600 pixels
View Results ( 2 ) Page
| 部品番号 | データシート | 説明 | タッチパネル | 表示領域 - 幅 x 高さ | 動作供給電圧 |
|---|---|---|---|---|---|
| DT070DTFT-IPS-HB | ![]() |
TFT ディスプレイおよびアクセサリ 7 in TFT LCD | Without Touch Panel | 154.21 mm x 85.92 mm | 3.3 V |
| DT070DTFT-IPS-HB-PTS | ![]() |
TFT ディスプレイおよびアクセサリ 7 in TFT LCD Capacitive Touch | Capacitive Touch Panel | 154.21 mm x 85.92 mm | 3.3 V |
公開: 2018-09-10
| 更新済み: 2022-08-08