E-T-A Circuit Breakers X1180 Circuit Breaker & Terminal Block Kits
E-T-A X1180 Circuit Breaker and Terminal Block Kits include miniaturized single-pole thermal circuit breakers with a switching function option (push-push actuation). These 1180 circuit breakers offer reliable snap-action and trip-free mechanisms. E-T-A X1180 Kits feature 6mm wide 10plus terminal blocks with screw or spring-type terminals and LED circuit breaker status indication option. Typical applications include protection of loads in power distribution systems in control cabinets and process control.Features
- Improves control panel protection with a minimal increase in investment compared to fuses
- Reduces downtime costs by immediately resetting the circuit breaker
- Physically isolates and disconnects circuits during maintenance without having to remove anything
- Provides an immediate indication of a faulty circuit via LED, making it easy to identify in a dark control cabinet
Specifications
- 250VAC and 65VDC voltage rating
- 0.1A to 10A current rating
- Typical life
- 6000 operations at 1 x IN (low inductance)
- 3000 operations at 1 x IN (inductive)
- 500 operations at 2 x IN (inductive)
- -20°C to +60°C ambient temperature range
- Interrupting capacity (UL 1077)
- 250VAC, 2000A
- 72VDC, 2000A
Performance Graph
公開: 2019-04-12
| 更新済み: 2023-12-11