Eaton Electronics KLKE 10 x 38mm Fuses for Semiconductor Protection

Eaton Electronics KLKE 10mm x 38mm Fuses for Semiconductor Protection feature a high power density without affecting fuse performance or reliability. Thedr fuses offer a cylindrical cartridge with bolt-down or PCB terminal options. Eaton Electronics KLKE 10mm x 38mm Fuses for Semiconductor Protection provide a 600VAC/VDC voltage rating and a 5A to 30A current rating range. The KLKE series is ideal for uninterruptible power supplies (UPS), three-phase EVSE/charging infrastructure, motor protection, rectifiers, inverters, and energy storage systems. The fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Features

  • 10mm x 38mm fuse
  • 300% minimum breaking capacity
  • Cylindrical cartridge
  • Optional bolt-down terminal
  • Optional PCB terminal
  • Designed to UL 248-13
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Uninterruptible power supplies (UPS)
  • 3-phase EVSE and charging infrastructure
  • Motor protection
  • Rectifiers and inverters
  • Energy storage systems

Specifications

  • 600VAC/VDC rated voltage
  • 5A to 30A rated current
  • 600VAC/VDC breaking capacity at 50kA
  • 3.4mΩ to 54.46mΩ typical cold resistance
  • 160mV to 500mV typical voltage drop
  • 2.1W to 4.8W power loss at 1.0ln
  • -40°C to +125°C operating temperature range

Videos

公開: 2023-12-05 | 更新済み: 2024-10-10