ECS ECX-2236Q SMD Crystals
ECS ECX-2236Q SMD Crystals are AEC-Q200 qualified miniature SMD crystals with Au (Gold) lead finish. These low-profile crystals come in a 2.5mm x 2.0mm footprint. The ECX-2236Q crystals comply with Moisture Sensitivity Level (MSL) 1. These SMD crystals work at the frequency range of 12MHz to 40MHz with ±30ppm tolerance and at a temperature range of -40°C to +125°C. These Quartz crystals from ECS are available in tape and reel packaging.Specifications
- Operating frequency range is 12MHz to 40MHz
- Operating temperature range is -40°C to +125°C
- Shunt capacitance is 5pF (maximum)
- Load capacitance is 8pF (typical)
Overview
公開: 2016-08-05
| 更新済み: 2022-03-11