ECS ECS-327TXO SMD TCXO

ECS ECS-327TXO SMD Temperature Compensated Crystal Oscillator (TCXO) is a low-power CMOS 32.768KHz TCXO in a 3.28mm x 2.5mm x 1.3mm ceramic package ideal for accurate RTC applications. This TCXO is AEC-Q200 qualified and operates at an extended temperature range from -40°C to +85°C.

Features

  • Low profile
  • 3.28mm x 2.5mm footprint
  • RoHS compliant
  • AEC-Q200 qualified

Specifications

  • 32.768KHz operating frequency
  • ±1.5ppm frequency tolerance
  • 15pF CMOS output
  • -40°C to +85°C operating temperature
  • 100ns rise and fall time
  • 3s startup time

Dimensions

Mechanical Drawing - ECS ECS-327TXO SMD TCXO
公開: 2019-06-20 | 更新済み: 2023-03-23