ECS CDX-1983 Quartz Crystal

ECS CDX-1983 Quartz Crystal offers a 38.4MHz frequency with 10ppm frequency tolerance and 40ppm frequency stability. Additional features include 10pF load capacitance, 100μW drive level, and 40Ω equivalent series resistance (ESR). ECS CDX-1983 Quartz Crystal is available in a 2.0mm x 1.60mm x 0.45mm footprint with an SMD/SMT termination style. The operating temperature range is -40°C to +125°C.

Specifications

  • 38.4MHz frequency
  • 10ppm frequency tolerance
  • 40ppm frequency stability
  • 10pF load capacitance
  • 100μW drive level
  • 40Ω ESR
  • 2.0mm x 1.60mm x 0.45mm package
  • SMD/SMT termination style
  • -40°C to +125°C operating temperature range

Dimensions (mm)

Chart - ECS CDX-1983 Quartz Crystal
公開: 2020-05-15 | 更新済み: 2024-04-30