ECS CSM-4AX SMD Crystals

ECS CSM-4AX SMD Crystals feature a low profile of 5mm and a resistance-weld metal package with an industry-standard footprint. These cost-effective crystals are designed to be reliable and supply long-term stability throughout many applications. The series offers a 30MHz maximum frequency and ±30ppm frequency tolerance. Additional features include 30Ω to 200Ω equivalent series resistance (ESR), 7pF shunt capacitance, and 500µW drive level. ECS CSM-4AX SMD Crystals operate in a temperature range of -10°C to +70°C and are ideal for non-stability critical applications.

Features

  • Low profile
  • Industry-standard footprint
  • Resistance-weld metal package
  • Surface mount
  • Ideal for non-stability critical applications
  • Cost-effective design
  • Lead free
  • RoHS compliant

Specifications

  • 5mm profile height
  • 30Ω to 200Ω ESR range
  • 3.5MHz to 30MHz frequency range
  • ±30ppm frequency tolerance
  • 7pF shunt capacitance
  • 500µW drive level
  • -10°C to +70°C operating temperature range

Dimensions (mm)

Mechanical Drawing - ECS CSM-4AX SMD Crystals
公開: 2021-11-17 | 更新済み: 2025-01-14