PEM PFAP™ Auto-Lock Plunger

PEM PFAP™ Auto-Lock Plunger is a self-clinching auto-lock plunger assembly. This plunger features a spring-driven automatic locking mechanism that provides secure positioning with simple push-pull operation. The PFAP™ auto-lock plunger delivers tool-free, single-hand panel access for compact equipment with limited clearance. This device features an automatic lock design, one-hand operation, custom colors, self-clinching installation, and a compact profile. The PFAP™ plunger is ideal for server and data center infrastructure, 5G/telecommunications equipment, aerospace and defense, electric vehicle systems, medical devices, and field service equipment.

Features

  • Automatic lock design is a spring-driven mechanism with a beveled guide plunger that provides secure engagement without manual locking steps 
  • One-hand operation, simple push-pull action that enables rapid installation and removal, even in confined spaces
  • Compact design maximizes space efficiency while maintaining full functionality
  • Custom colors available with customizable plastic knobs for product identification and enhanced aesthetics
  • Self-clinching permanent installation creates strong, integrated attachment points using a standard arbor press

Applications

  • Server and data center infrastructure
  • 5G/telecommunications equipment
  • Electric vehicle systems
  • Medical devices
  • Field service equipment
  • Aerospace and defense

Dimensions

Mechanical Drawing - PEM PFAP™ Auto-Lock Plunger

Videos

公開: 2025-10-16 | 更新済み: 2025-11-07